HAL1821SF-A-4-R-1-00
Description:
HallLinear Analog
Supplier:
TDK Micronas
Matchcode:
HAL1821SF-A
Rutronik No.:
ICIN3840
Unit Pack:
1
MOQ:
1
package:
SOT-89B
Packaging:
REEL
- Type
- LINEAR
- Vcc(min)
- 4,5 V
- Top(max)
- 170 °C
- Package
- SOT-89B
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- ANALOG
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 50 mT
- Icc
- 7 mA
- Hall elements
- 1
- Resolution
- 10 bits
- SetPoints
- 0
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- Sensitivity
- 50 mV/mT
- B(min)
- -50 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.