HAL1501UA-A-2-A-2-39
Description:
HallSwitch Bipolar TO92
Supplier:
TDK Micronas
Matchcode:
HAL1501UA-A HASX03
Rutronik No.:
ICIN4596
Unit Pack:
1
MOQ:
1
package:
TO-92UA
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BIPOLAR
- Bon(min)
- -0,5 mT
- Boff(min)
- -1,5 mT
- Vcc(min)
- 2,7 V
- Top(max)
- 170 °C
- Package
- TO-92UA
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- HALL
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 1,6 mA
- Hall elements
- 1
- Bon(max)
- 1,5 mT
- Boff(max)
- 0,5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.