HAC830CV-M-A-2-A-2-00
Description:
HallLinear Analog Program Caps
Supplier:
TDK Micronas
Matchcode:
HAC830CVMA-2-A-2-00
Rutronik No.:
ICIN3632
Unit Pack:
2000
MOQ:
2000
package:
TO-92UP-2
Packaging:
AMMOPACK
- Type
- LINEAR
- Vcc(min)
- 4,5 V
- Top(max)
- 170 °C
- Package
- TO-92UP-2
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- ANALOG
- Programmable
- Yes
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- B(max)
- 150 mT
- Icc
- 7 mA
- Hall elements
- 1
- Resolution
- 12 bits
- SetPoints
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- THT
- B(min)
- -150 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.