HAC3930CXG9573R-4-00-HATC-0203
Description:
Programmable 3D Sensors with Stray F
Supplier:
TDK Micronas
Matchcode:
HAC3930UF-A
Rutronik No.:
ICIN5246
Unit Pack:
2400
MOQ:
4800
package:
TO-92UF
Packaging:
REEL
- Type
- aD-Linear
- Vcc(min)
- 3.0 V
- Top(max)
- 170 °C
- Package
- TO-92UF
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- SENT PWM
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 130 mT
- Icc
- 8 mA
- Hall elements
- 10
- Resolution
- 12 bits
- SetPoints
- 34
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- THT
- B(min)
- -130 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.