CUR4000DJ0000


image shown is a representation only
Description:
Current Sensor SOIC8
Supplier:
TDK Micronas
Matchcode:
CUR4000DJ0000
Rutronik No.:
ICCURR1038
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Sensitivity
- na
- I(FS)
- 2000 A
- Accuracy
- 1 %
- Bandwidth
- 8 kHz
- Linearity error
- 0.5 %
- Response time
- 1 us
- Resolution
- 16 Bit
- Technology
- HALL
- Galvanic isolat
- 2 kV
- I(cc)
- 8 mA
- Output
- DIGITAL
- V(cc)max.
- 5.5 V
- ESD
- 2 kV
- Suppression
- NO
- V(cc)min.
- 3 V
- T(op)min.
- -40 °C
- Mounting
- SMD
- Programmable
- YES
- T(op)max.
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90303370000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.