B84143A0016R105


image shown is a representation only
Description:
3-LINE EMC FILTER 16A 300/520V
Supplier:
TDK EPCOS
Matchcode:
EMIB520V/16A
Rutronik No.:
FE4988
Unit Pack:
1
MOQ:
4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Rated current
- 16000 mA
- Rated voltage
- 520 V
- Length
- 199.5 mm
- Width
- 46.4 mm
- Height
- 70 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Series
- B84143A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.