B84142C0600S081


image shown is a representation only
Description:
B84142A 600A 250VAC 2-Line
Supplier:
TDK EPCOS
Matchcode:
EMIB250V/600A
Rutronik No.:
FE5221
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Mounting
- THT
- Rated current
- 600000 mA
- Rated voltage
- 250 V
- Length
- 320 mm
- Width
- 190 mm
- Height
- 120 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.