B84114D0000B060
image shown is a representation only
Description:
B84114 1xPhase 250VAC 6A
Supplier:
TDK EPCOS
Matchcode:
EMIB250VAC/6A
Rutronik No.:
FE5146
Unit Pack:
24
MOQ:
24
Packaging:
TRAY
- Mounting
- THT
- Capacitance
- 4700 pF
- Rated current
- 6000 mA
- Length
- 101.5 mm
- Width
- 50.8 mm
- Height
- 44.5 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Inductance
- 2x0,47 µH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.