B84111F0000B110


Description:
B84111F 2x0,87mH/2x4,7nF 10A
Supplier:
TDK EPCOS
Matchcode:
EMIB250V/10A
Rutronik No.:
FE5381
Unit Pack:
40
MOQ:
40
Packaging:
TRAY
- Mounting
- THT
- Capacitance
- 4700 pF
- Rated current
- 10000 mA
- Rated voltage
- 250 V
- Length
- 60.6 mm
- Width
- 43.5 mm
- Height
- 26 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.