B82804A0694A115


image shown is a representation only
Description:
B82804A Gate-Drive Transf 1.5:1
Supplier:
TDK EPCOS
Matchcode:
FET-B82804A
Rutronik No.:
FETRA1842
Unit Pack:
850
MOQ:
850
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1,5:1
- Topology
- GATEDRIVE
- Length
- 6,7 mm
- T(A)min
- -40 °C
- Height
- 5,4 mm
- T(A)max
- 125 °C
- Width
- 8,1 mm
- Weight
- 0,5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.