B82790S0513N201


Description:
B82790S 51uH 500mA
Supplier:
TDK EPCOS
Matchcode:
INDKCANBUS
Rutronik No.:
IND19149
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Inductance
- 51X2 µH
- Mounting
- SMD
- Current I
- 500 mA
- DCR
- 0.14 Ohm
- Enclosure type
- HOUSING
- Tolerance
- -30/+50 %
- Technology
- WIREWOUND
- Length
- 7.1 mm
- Width
- 6 mm
- Height
- 5.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.3 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82790S0
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.