B82731M2701A030
Description:
B82731M 27mH 0,7A 250V
Supplier:
TDK EPCOS
Matchcode:
INDK2X27000U
Rutronik No.:
IND22182
Unit Pack:
800
MOQ:
1600
Packaging:
TRAY
- Inductance
- 27000 µH
- Mounting
- THT
- Current I
- 700 mA
- DCR
- 10 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 21 mm
- Width
- 15 mm
- Height
- 20.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.