B82725A2103N001
Description:
B82725A 1800uH 10000mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X1800U
Rutronik No.:
IND18171
Unit Pack:
160
MOQ:
320
package:
160
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1800X2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 10000 mA
- DCR
- 0.014 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 44 mm
- Width
- 42.4 mm
- Height
- 25 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.50 g
- Design
- AC LINE
- Automotive
- NO
- Package
- 160
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82725A
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.