B82623G0001A010
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
B82623G 82uH 2A 20%
Supplier:
TDK EPCOS
Matchcode:
INDK2X27000U
Rutronik No.:
IND18840
Unit Pack:
400
MOQ:
800
Packaging:
REEL
- Inductance
- 82X2 µH
- Mounting
- SMD
- Current I
- 2000 mA
- DCR
- 0,1 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Length
- 28 mm
- Width
- 27 mm
- Height
- 16,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82623G
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.