B82579A1462A033
Description:
B82579A 6,4uH 58A 15% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC6,4U15%
Rutronik No.:
IND22509
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Inductance
- 4.6 µH
- Mounting
- SMD
- Current rated
- 5800 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 7500 mA
- R(DC)typ.
- 0.00085 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 33 mm
- Width
- 29 mm
- Height
- 15.3 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 76 g
- Series
- B82579A
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.