B82562N4682N000


image shown is a representation only
Description:
B82562 6,8uH 3,1A 30% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA6,8U30%
Rutronik No.:
IND22464
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 3100 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.027 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 6.3 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.6 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.