B82500C0000A002


Description:
B82500 OBSOLETE !
Supplier:
TDK EPCOS
Matchcode:
INDA3900U20%
Rutronik No.:
IND18337
Unit Pack:
250
MOQ:
500
Packaging:
REEL
- Inductance
- 3900 µH
- Mounting
- AXIAL
- Current rated
- 200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 20 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 32 mm
- Diameter
- 10 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1,8 MHz
- Weight
- 7 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.