B82496C3470J000
Description:
B82496C 47nH 270mA 5% LTT
Supplier:
TDK EPCOS
Matchcode:
INDC0,047U0603
Rutronik No.:
IND18210
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.047 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 270 mA
- Tolerance
- 5 %
- Technology
- LASERTRIMM
- R(DC)max.
- 0.95 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- SFR
- 2500 MHz
- Quality
- 14
- Weight
- 0.004 g
- Series
- B82496C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.