B82462A4102M000


Description:
B72462A 1uH 3000mA 20% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC1,0U20%
Rutronik No.:
IND18673
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 5800 mA
- R(DC)max.
- 0.024 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.2 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.