B82141A1105K009
Description:
B82141 1000uH 55mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA1000U10%
Rutronik No.:
IND18377
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- THT
- Current rated
- 55 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 33 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Length
- 6.8 mm
- Diameter
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1.5 MHz
- Quality
- 60
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.