B82111B0000C017


Description:
B82111B OBSOLETE LTB:31Aug23
Supplier:
TDK EPCOS
Matchcode:
INDA6,0U20%
Rutronik No.:
IND20819
Unit Pack:
200
MOQ:
1000
Packaging:
REEL
- Inductance
- 6 µH
- Mounting
- AXIAL
- Current rated
- 6000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,01 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 29 mm
- Diameter
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 200 MHz
- Quality
- 60
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.