B78419A2251A003


Description:
B78419 SMD 1:100 1,1A 10%
Supplier:
TDK EPCOS
Matchcode:
INDCST-B78419
Rutronik No.:
IND22351
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current I
- 30000 mA
- DCR
- 3.1 Ohm
- Turns Ratio
- 1:100
- Frequency range
- 250000 Hz
- Length
- 12 mm
- Width
- 11.5 mm
- Height
- 11.8 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.