B72660M0950K072
Description:
VC 4032 DC=125V CL=250V 7,6J
Supplier:
TDK EPCOS
Matchcode:
VC95V4032
Rutronik No.:
WVDR3455
Unit Pack:
1000
MOQ:
2000
package:
4032
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 4032
- U(AC)
- 95 V
- U(CL)
- 250 V
- U(DC)
- 125 V
- Max.current
- 1200 A
- Max.oper.temp.
- 85 °C
- Energy
- 7.6 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0.25 W
- RoHS Status
- RoHS-conform
- Height
- 3.2 mm
- Length
- 10.2 mm
- Width
- 8 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.