B72580T0500K062


image shown is a representation only
Description:
VC 1812 DC=65V CL=135V 4,5J
Supplier:
TDK EPCOS
Matchcode:
VC50V1812
Rutronik No.:
WVDR3514
Unit Pack:
1000
MOQ:
2000
package:
1812
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1812
- U(AC)
- 50 V
- U(CL)
- 135 V
- U(DC)
- 65 V
- Max.current
- 400 A
- Max.oper.temp.
- 125 °C
- Energy
- 4.5 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0.015 W
- RoHS Status
- RoHS-conform
- Height
- 2.5 mm
- Length
- 4.5 mm
- Width
- 3.2 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.