B72540T6300K062


image shown is a representation only
Description:
VC 2220 DC=38V CL=77V 15J
Supplier:
TDK EPCOS
Matchcode:
VC30V2220
Rutronik No.:
WVDR3250
Unit Pack:
600
MOQ:
600
package:
2220
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 5.7 mm
- U(AC)
- 30 V
- U(DC)
- 38 V
- U(CL)
- 77 V
- Power rating
- 0.020 W
- Max.current
- 5000 A
- Energy
- 15 J
- Packaging
- REEL
- Width
- 5 mm
- Automotive
- NO
- Height
- 2.5 mm
- Package
- 2220
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.