B72530E0250K062
image shown is a representation only
Description:
VC 1210 DC=31V CL=65V 1,7J
Supplier:
TDK EPCOS
Matchcode:
VC25V1210
Rutronik No.:
WVDR3544
Unit Pack:
2000
MOQ:
8000
package:
1210
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 25 V
- U(CL)
- 65 V
- U(DC)
- 31 V
- Max.current
- 300 A
- Max.oper.temp.
- 150 °C
- Energy
- 1,7 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Power rating
- 0,01 W
- RoHS Status
- RoHS-conform
- Height
- 1,7 mm
- Length
- 3,2 mm
- Width
- 2,5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.