B72510T0060M062
image shown is a representation only
Description:
VC 0805 DC=8V CL=27V 0,2J
Supplier:
TDK EPCOS
Matchcode:
VC6V0805
Rutronik No.:
WVDR3108
Unit Pack:
3000
MOQ:
3000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0805
- U(AC)
- 6 V
- U(CL)
- 27 V
- U(DC)
- 8 V
- Max.current
- 120 A
- Max.oper.temp.
- 125 °C
- Energy
- 0,2 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0,005 W
- RoHS Status
- RoHS-conform
- Height
- 1,4 mm
- Length
- 2 mm
- Width
- 1,25 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.