B72240B0271K001


image shown is a representation only
Description:
VC B40 DC=350V CL=710V 550J
Supplier:
TDK EPCOS
Matchcode:
VC275VB40
Rutronik No.:
WVDR3036
Unit Pack:
10
MOQ:
40
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 275 V
- U(CL)
- 710 V
- U(DC)
- 350 V
- Max.current
- 40000 A
- Max.oper.temp.
- 85 °C
- Energy
- 550 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 1.4 W
- RoHS Status
- RoHS-conform
- Height
- 55 mm
- Length
- 60 mm
- Width
- 14 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.