B72210M0421K000


image shown is a representation only
Description:
VC 15mm DC=560V CL=1120V 190J
Supplier:
TDK EPCOS
Matchcode:
VC420V
Rutronik No.:
WVDR3727
Unit Pack:
200
MOQ:
600
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 420 V
- U(CL)
- 1120 V
- U(DC)
- 560 V
- Max.current
- 6000 A
- Max.oper.temp.
- 125 °C
- Energy
- 190 J
- Automotive
- AEC-Q(200)
- Packaging
- TRAY
- Power rating
- 0.6 W
- RoHS Status
- RoHS-conform
- Height
- 20 mm
- Length
- 15 mm
- Width
- 10 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.