B66484G0100X187


Description:
B66484 ER25 25x15x5 Mat:N87
Supplier:
TDK EPCOS
Matchcode:
FEER25
Rutronik No.:
FE5435
Unit Pack:
900
MOQ:
900
Packaging:
INDIVIDUAL
- Core-type
- EVD
- Material
- N87
- Width
- 14.8 mm
- Automotive
- NO
- Height
- 5.5 mm
- AL-value
- 740 nH
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Length
- 25 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.