B66358G0500X187
image shown is a representation only
Description:
B66358G2 29x16x10 Mat:N87 AL:2200nH
Supplier:
TDK EPCOS
Matchcode:
FEETD29/16/10
Rutronik No.:
FE5143
Unit Pack:
300
MOQ:
900
Packaging:
TRAY
- Core-type
- ELP-CORE
- Material
- N87
- Width
- 16 mm
- Automotive
- NO
- Height
- 9.8 mm
- AL-value
- 2200 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 30.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.