B66288F2204X000


image shown is a representation only
Description:
BE66288 ELP32-CORE-CLAMP
Supplier:
TDK EPCOS
Matchcode:
FESPKELP32
Rutronik No.:
FE5402
Unit Pack:
400
MOQ:
800
package:
BULK
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Design
- CLAMP
- Recom.core type
- ELP32/6/20
- Length
- 7.9 mm
- Width
- 4.5 mm
- Series
- ELP 32
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.