B66286A2000X000
image shown is a representation only
Description:
B66286A 22X6X16
Supplier:
TDK EPCOS
Matchcode:
FEELP38
Rutronik No.:
FE5343
Unit Pack:
600
MOQ:
2400
Packaging:
TRAY
- Core-type
- ELP-CORE
- Material
- N49
- Width
- 6 mm
- Automotive
- NO
- Height
- 16 mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 22 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.