B65839A0063A087
image shown is a representation only
Description:
B65839 EP7-CORE-SET Mat:N87
Supplier:
TDK EPCOS
Matchcode:
FEEP7
Rutronik No.:
FE4762
Unit Pack:
2000
MOQ:
6000
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- EP7
- Material
- N87
- Width
- 7.5 mm
- Automotive
- NO
- Air-gap
- 0.2 mm
- Height
- 6.5 mm
- AL-value
- 63 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 9.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.