B65661T0250G048


image shown is a representation only
Description:
B65611 P22/13 CORE-SET Mat:N48
Supplier:
TDK EPCOS
Matchcode:
FEP22/13
Rutronik No.:
FE5239
Unit Pack:
400
MOQ:
1200
Packaging:
TRAY
- Core-type
- P22/13
- Material
- N48
- Automotive
- NO
- Height
- 13 mm
- Outer diam.
- 22 mm
- AL-value
- 250 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.