B59985C0120A070


image shown is a representation only
Description:
PTCR 6,5mm 4,6R 25% 30V
Supplier:
TDK EPCOS
Matchcode:
PR4,6R30V
Rutronik No.:
WPTC806
Unit Pack:
500
MOQ:
3000
package:
6,5mm
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4.6 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 30 V
- Package
- 6,5mm
- Diameter
- 6.5 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.