B59935C0120A070


Description:
PTCR 22mm 0,3R 25% 30V
Supplier:
TDK EPCOS
Matchcode:
PR0,3R30V
Rutronik No.:
WPTC987
Unit Pack:
700
MOQ:
10500
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0,3 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 30 V
- Max.current
- 10 A
- Diameter
- 22 mm
- Pitch
- 5 mm
- Wire length
- 35 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.