B59807A0090A062


image shown is a representation only
Description:
PTC 1210 400R 25%
Supplier:
TDK EPCOS
Matchcode:
PC400R
Rutronik No.:
WPTC889
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 400 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 265 V
- Max.current
- 0.2 A
- Package
- 1210
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.6 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.