B59774B0115A070


Description:
PTCR 8,5mm 1,1K 25% 550V 120°C
Supplier:
TDK EPCOS
Matchcode:
PR1,1K550V
Rutronik No.:
WPTC936
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1,1K Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 550 V
- Switch.temp.
- 120 °C
- Max.current
- 1,5 A
- Package
- THT
- Diameter
- 8,5 mm
- Pitch
- 7 mm
- Wire length
- 12,1 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.