B59755C0115A070


image shown is a representation only
Description:
PTCR 13mm 500R 25% 560V
Supplier:
TDK EPCOS
Matchcode:
PR500R560V
Rutronik No.:
WPTC930
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 500 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 560 V
- Switch.temp.
- 120 °C
- Max.current
- 1,4 A
- Package
- THT
- Diameter
- 13 mm
- Pitch
- 5 mm
- Wire length
- 35 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.