B59707A0120A062


Description:
PTC 1210 680R 50% 80V 100°C
Supplier:
TDK EPCOS
Matchcode:
PC680R32V
Rutronik No.:
WPTC988
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL
- Resistor value
- 680 Ω
- Res.tolerance
- 75 %
- Switch.temp.
- 100 °C
- Package
- 1210
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,8 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.