B59622A0090A062
Description:
PTC 0603 220R 25%
Supplier:
TDK EPCOS
Matchcode:
PC220R
Rutronik No.:
WPTC963
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 220 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 60 V
- Max.current
- 0.22 A
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.