B59606A0110A062


image shown is a representation only
Description:
PTC 1210 27R 25%
Supplier:
TDK EPCOS
Matchcode:
PC27R
Rutronik No.:
WPTC864
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 27 Ω
- Res.tolerance
- 25 %
- Package
- 1210
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.6 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.