B59339A1202P020


image shown is a representation only
Description:
PTCR 6,3mm 2K 25% 230V
Supplier:
TDK EPCOS
Matchcode:
PR2K230V
Rutronik No.:
WPTC942
Unit Pack:
1000
MOQ:
1000
package:
6,3mm
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2K Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 265 V
- Switch.temp.
- 120 °C
- Max.current
- 0,15 A
- Package
- 6,3mm
- Diameter
- 6,3 mm
- Pitch
- 2,5 mm
- Wire length
- 4 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.