B59115P1120A062


Description:
PTC 3225 55R 25% 80V 80°C
Supplier:
TDK EPCOS
Matchcode:
PC55R80V
Rutronik No.:
WPTC957
Unit Pack:
1000
MOQ:
1000
package:
3225
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 55 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 80 V
- Switch.temp.
- 80 °C
- Package
- 3225
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.