B58600E3215B604


image shown is a representation only
Description:
P-Sensor AEA 10.00 C32/2F04 G08N
Supplier:
TDK EPCOS
Matchcode:
AEA 10.00 C32/2 F04 G08 N
Rutronik No.:
ICENVI1280
Unit Pack:
1600
MOQ:
1600
package:
INDIVIDUAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- INDIVIDUAL
- Automotive
- NO
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 66 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.