B57971S0103F001
Description:
NTC 2,8mm 10K 1% 0,6W B=3988 1%
Supplier:
TDK EPCOS
Matchcode:
NR10K2,81%
Rutronik No.:
WNTC1818
Unit Pack:
1000
MOQ:
1000
package:
3,5mm
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3988 K
- B-value tol.
- 1 %
- Power rating
- 0,6 W
- RoHS Status
- RoHS-conform
- Diameter
- 2,8 mm
- Packaging
- BULK
- Pitch
- 2,5 mm
- Wire length
- 36 mm
- Automotive
- AEC-Q(200)
- Package
- 3,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.