B57540G1503G000


Description:
NTC 0,8mm 50K 2% 0,018W B=4006
Supplier:
TDK EPCOS
Matchcode:
NC50K0,82%
Rutronik No.:
WNTC1886
Unit Pack:
1000
MOQ:
1000
package:
0,8mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 50K Ω
- Res.tolerance
- 2 %
- B-value
- 4006 K
- B-value tol.
- 1 %
- Power rating
- 0.018 W
- Package
- 0,8mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- Length
- 0.8 mm
- Height
- 65 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.