B57164K0222J000


Description:
NTC 5,5mm 2,2K 5% B=3900 3%
Supplier:
TDK EPCOS
Matchcode:
NR2,2K5,55%
Rutronik No.:
WNTC1795
Unit Pack:
1000
MOQ:
2000
package:
5,5mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2,2K Ω
- Res.tolerance
- 5 %
- B-value
- 3900 K
- B-value tol.
- 3 %
- Power rating
- 0.45 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 5.5 mm
- Packaging
- BULK
- Pitch
- 5 mm
- Wire length
- 35 mm
- Automotive
- NO
- Package
- 5,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.