B43724B9109M600


image shown is a representation only
Description:
B43724 10000uF 400V 20% 90x144
Supplier:
TDK EPCOS
Matchcode:
HSBC10000U400V31,7
Rutronik No.:
KEL25356
Unit Pack:
9
MOQ:
18
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10000 µF
- V(N)
- 400 V
- Style
- SCREW
- Rutronik size
- 90x144 mm
- Pitch
- 31.7 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- M6
- Supp. case size
- 90x144,5 mm
- Addi. spec.
- Stud_M12
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.